BETA T Metric Hex Key, Hex size 3.5 mm
- RS Stock No.:
- 226-9424
- Mfr. Part No.:
- 953 3,5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 226-9424
- Mfr. Part No.:
- 953 3,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 3.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 395mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | UNI 6754 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 3.5 mm | ||
Short or Long Arm Long | ||
Overall Length 395mm | ||
End Type Hex Wrench | ||
Standards/Approvals UNI 6754 | ||
RoHS Status: Exempt
The BETA 953 series is the t handle wrenches with swivelling hexagon male ends. The size of the hexagon wrench is the 3.5 mm. The overall length of the hexagon wrench is 395 mm.
Accurate working and tailored heat treatment
Blades of these tools boast top end torsional characteristics
Related links
- BETA T Metric Hex Key, Hex size 3.5 mm
- BETA 9 piece T Metric Hex Key Set 3 mm 4 mm 6 mm 8 mm, 10 mm
- BETA L Metric Hex Key, Hex size 3.5 mm
- BETA T Metric Hex Key, Hex size 4.5 mm
- BETA T Metric Hex Key, Hex size 4 mm
- BETA T Metric Hex Key, Hex size 3 mm
- BETA T Metric Hex Key, Hex size 6 mm
- BETA T Metric Hex Key, Hex size 7 mm
