BETA 9 piece L Imperial Hex Key Set, Hex size 1/4 in, 1/8 in, 1/16. 3/32 in, 3/8 in, 3/16 in, 5/16 in, 5/32 in, 7/32 in
- RS Stock No.:
- 233-8731
- Mfr. Part No.:
- 96BP-AS/SC9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€44.21
(exc. VAT)
€54.38
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.21 |
*price indicative
- RS Stock No.:
- 233-8731
- Mfr. Part No.:
- 96BP-AS/SC9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1/4 in, 1/8 in, 1/16. 3/32 in, 3/8 in, 3/16 in, 5/16 in, 5/32 in, 7/32 in | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1/4 in, 1/8 in, 1/16. 3/32 in, 3/8 in, 3/16 in, 5/16 in, 5/32 in, 7/32 in | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Burnished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Hex Key Set, 9 Piece Count, Long Arm Style - 96BP-AS/SC9
This hex key set is a nine-piece collection of L‑shaped tools designed for fastening and adjustment tasks across automation, electronics, electrical and mechanical workflows. The set includes long‑ARM hex wrenches with a burnished finish and ball ends on the long ARM to allow angled entry to recessed fasteners. Sizes provided span from 1/16in up to 3/8in to cover a broad range of imperial fasteners typically found in industrial maintenance and assembly.
Features and Benefits:
• Ball end enables angled engagement for limited-access screws
• Long ARM delivers extended reach for recessed fasteners
• Burnished surface resists corrosion and reduces glare
• L‑shaped profile provides increased torque transmission
• Contains nine sizes covering 1/16 to 3/8in range
• Long ARM delivers extended reach for recessed fasteners
• Burnished surface resists corrosion and reduces glare
• L‑shaped profile provides increased torque transmission
• Contains nine sizes covering 1/16 to 3/8in range
Applications
• Suitable for adjusting control panels in automation cabinets
• Ideal for servicing electrical enclosures and Terminal blocks
• Used for maintenance of mechanical assemblies with imperial fasteners
• Can be used for fine adjustments on electronic housings
• Used with fixtures requiring angled access to hex sockets
• Ideal for servicing electrical enclosures and Terminal blocks
• Used for maintenance of mechanical assemblies with imperial fasteners
• Can be used for fine adjustments on electronic housings
• Used with fixtures requiring angled access to hex sockets
What variation of end geometry aids working at non‑perpendicular angles?
The long ARM incorporates a ball end that permits entry to hex sockets at an angle, easing work where straight insertion is obstructed.
How are the tools arranged for application requiring reach?
The L shape with an extended short and long ARM provides selectable leverage and reach options depending on access and torque needs.
Which size increments are included to match common imperial fasteners?
The set comprises nine incremental imperial sizes: 1/16, 3/32, 1/8, 5/32, 3/16, 7/32, 1/4, 5/16 and 3/8in.
What finish treatment affects handling and durability during routine use?
A burnished finish is applied to each tool, offering surface protection and a reduced-reflective appearance for workshop environments.
Related links
- BETA 9 piece L Imperial Hex Key Set 1/8 in 3/8 in 3/32 in 5/32 in
- CK 9 piece L Imperial Hex Key Set 3/16 in 3/8 in 5/32 in 7/32 in
- BETA 8 piece L Imperial Hex Key Set 1/8 in 3/16 in 5/16 in 7/32 in
- BETA 7 piece L Imperial Hex Key Set 1/8 in 3/32 in 5/32 in 7/32 in
- BETA 7 piece L Imperial Hex Key Set 1/8 in 3/32 in 5/32 in, 7/32 in
- BETA 11 piece L Imperial Hex Key Set 1/8 in 1/20 in 3/16 in 5/16 in, 5/32
- Bahco 12 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/32 in,
- BETA 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
