BETA L Metric Hex Key, Hex size 10 mm

Subtotal (1 unit)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.82

*price indicative

RS Stock No.:
233-8781
Mfr. Part No.:
96L 10
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

10 mm

Short or Long Arm

Long

Overall Length

221mm

End Type

Hex Wrench

Finish

Burnished

Standards/Approvals

ISO 2936

RoHS Status: Exempt

The BETA offset hexagon key wrench has 10 mm size. It has mm length and gram weight.

It has L shape

Long series

Burnished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy