BETA L Metric Hex Key, Hex size 2.5 mm
- RS Stock No.:
- 234-4678
- Mfr. Part No.:
- 96N 2,5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€0.63
(exc. VAT)
€0.77
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.63 |
*price indicative
- RS Stock No.:
- 234-4678
- Mfr. Part No.:
- 96N 2,5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 2.5 mm | |
| Short or Long Arm | Short | |
| Overall Length | 57mm | |
| End Type | Hex Wrench | |
| Finish | Burnished | |
| Standards/Approvals | ISO 2936 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 2.5 mm | ||
Short or Long Arm Short | ||
Overall Length 57mm | ||
End Type Hex Wrench | ||
Finish Burnished | ||
Standards/Approvals ISO 2936 | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench has 2.5 mm size. It has 57 mm length and 3 gram weight.
It has L shape
Burnished
Related links
- BETA L Metric Hex Key, Hex size 2.5 mm
- BETA 6 piece L Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA T Metric Hex Key, Hex size 2.5 mm
- BETA L Metric Hex Key, Hex size 3 mm
- BETA L Metric Hex Key, Hex size 4 mm
- SAM L Metric Hex Key, Hex size 2.5 mm
- BETA L Metric Hex Key, Hex size 13 mm
- Facom L Metric Hex Key, Hex size 2.5 mm
