BETA T Imperial Hex Key, Hex size 3.97 mm
- RS Stock No.:
- 234-4723
- Mfr. Part No.:
- 96T-AS 5/32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€16.72
(exc. VAT)
€20.57
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.72 |
*price indicative
- RS Stock No.:
- 234-4723
- Mfr. Part No.:
- 96T-AS 5/32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hex Key | |
| Unit of Measure | Imperial | |
| Shape | T | |
| Hex Size | 3.97 mm | |
| Short or Long Arm | Long | |
| Overall Length | 200mm | |
| End Type | Hex Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hex Key | ||
Unit of Measure Imperial | ||
Shape T | ||
Hex Size 3.97 mm | ||
Short or Long Arm Long | ||
Overall Length 200mm | ||
End Type Hex Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset hexagon key wrench it has 5/32 inch size. It has 200 mm length and 70 gram weight.
High torque handle
Related links
- BETA T Imperial Hex Key, Hex size 3.97 mm
- BETA L Imperial Hex Key, Hex size 3.97 mm
- Facom L Imperial Hex Key, Hex size 3.97 mm
- BETA T Imperial Hex Key, Hex size 5.56 mm
- BETA T Imperial Hex Key, Hex size 2.38 mm
- BETA T Imperial Hex Key, Hex size 7.94 mm
- Bahco L Imperial Hex Key, Hex size 3.97 mm
- BETA T Imperial Hex Key, Hex size 9.53 mm
