BETA T Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 234-4732
- Mfr. Part No.:
- 96TBP 5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.34
(exc. VAT)
€18.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.34 |
*price indicative
- RS Stock No.:
- 234-4732
- Mfr. Part No.:
- 96TBP 5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 200mm | |
| End Type | Hex Ball End | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 5 mm | ||
Short or Long Arm Long | ||
Overall Length 200mm | ||
End Type Hex Ball End | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head offset hexagon key wrench with high torque handle has 5 mm size. It has 200 mm length and 71 gram weight.
It has T shape
