Facom L Metric Hex Key, Hex size 8 mm

Subtotal (1 unit)*

€23.40

(exc. VAT)

€28.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.40

*price indicative

RS Stock No.:
236-1325
Mfr. Part No.:
83.8AVSE
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hex Key

Unit of Measure

Metric

Shape

L

Hex Size

8 mm

Short or Long Arm

Long

Overall Length

125mm

End Type

Hex

Material

Steel

Standards/Approvals

EN 60900, DIN ISO 2936, NF EN 60900, ISO 2936, DIN EN 60900, NF ISO 2936

Non Compliant

COO (Country of Origin):
FR
The Facom VSE series 1,000 volt insulated key made in allied steel treated for strength above specifications of standards. The size of the insulated key is the 8 mm and the overall length is the 125 mm.

Insulation with safety colour coding

Related links