Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Screwdrivers, Hex & Torx Keys
Hex Keys
Bondhus T Shape Metric Hex Key, 6mm
RS Stock No.:
255-4947
Mfr. Part No.:
13168
Manufacturer:
Bondhus
View all Hex Keys
21 In stock for delivery within 2 working days
Add to Basket
Pair(s)
Add to basket
Real time stock check
Add to a parts list
Price 1 Pair
€27.33
(exc. VAT)
€33.62
(inc. VAT)
Pair(s)
Per Pair
1 +
€27.33
RS Stock No.:
255-4947
Mfr. Part No.:
13168
Manufacturer:
Bondhus
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 13168
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
US
The Bondhus ball driver tip screwdriver has graduated length T-handle with a ProGuard finish.
ProGuard finish
Attribute
Value
Product Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
6mm
Shape
T
Tip Type
Ball End Hexagon