Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 910-3127
- Mfr. Part No.:
- 84TZ.6SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 6 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 240mm | |
| Height Safe | Yes | |
| End Type | Hex | |
| Non-Sparking | No | |
| Finish | Phosphate Coated, Polished | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Overall Width | 99.3mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 6 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 240mm | ||
Height Safe Yes | ||
End Type Hex | ||
Non-Sparking No | ||
Finish Phosphate Coated, Polished | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
Overall Width 99.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe T Handle Hex Keys
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom T handle hex keys have a standard blade made from strong and wear resistant silicon steel. The ergonomic handle was design to give you higher torque transmission while maintaining comfort. Your safety is guaranteed with the heat treatment employed by Facom. If the tool is overloaded, it bends rather than splintering.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Metric and Imperial options
• Ergonomic T handle for efficient use of the two ends of the key
• Silicon steel
• Ergonomic handle for efficient use of the two ends of the key
• Polished, phosphate-coated finish
