Bondhus T Metric Hex Key, Hex size 5 mm
- RS Stock No.:
- 255-4967
- Mfr. Part No.:
- 15264
- Manufacturer:
- Bondhus
Subtotal (1 pair)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.45 |
*price indicative
- RS Stock No.:
- 255-4967
- Mfr. Part No.:
- 15264
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 5 mm | |
| Short or Long Arm | Long | |
| Height Safe | No | |
| Non-Sparking | No | |
| End Type | Hex End | |
| Finish | Corrosion Resistant | |
| Material | High Torque Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 5 mm | ||
Short or Long Arm Long | ||
Height Safe No | ||
Non-Sparking No | ||
End Type Hex End | ||
Finish Corrosion Resistant | ||
Material High Torque Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus 6 inch hex driver has T-handle with ProGuard finish.
ProGuard finish
Related links
- Bondhus T Metric Hex Key, Hex size 5 mm
- Bondhus T-Handle Imperial/Metric Hex Key, Hex size 5 mm
- Bondhus T Metric Hex Key, Hex size 3 mm
- Bondhus T Metric Hex Key, Hex size 4 mm
- Bondhus T Metric Hex Key, Hex size 8 mm
- Bondhus T Metric Hex Key, Hex size 10 mm
- Bondhus T Metric Hex Key, Hex size 2.5 mm
- Bondhus T Metric Hex Key, Hex size 2 mm
