Wera T Imperial Hex Key Set, Hex size 7/64x150

Subtotal (1 unit)*

€7.58

(exc. VAT)

€9.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.58

*price indicative

RS Stock No.:
266-5733
Mfr. Part No.:
05023358001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Hex Key Set

Unit of Measure

Imperial

Shape

T

Hex Size

7/64x150

Short or Long Arm

Both Short or Long Arm

Finish

Special Surface Treatment

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

454 Imperial T-handle hexagon screwdriver Hex-Plus, imperial, 7/64" x 150 mm


The Wera T-handle screwdriver The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.

T-handle screwdriver for the transmission of particularly high tightening and loosening torque

Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working

Take it easy tool f

Application:


hexagon socket screws Blade round Design With long and short arm, Hex-Plus, bevelled, matte chrome-plated Handle T-shape, 2 components, with hole for hanging. With take it easy tool finder Color coding by profiles (blue = hexagon socket) and size stamping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy