SAM L Metric Hex Key Set, Hex size 1.5/ 2/ 2.5/ 3/ 4/ 5/ 6/ 8/ 10 mm
- RS Stock No.:
- 266-6899
- Mfr. Part No.:
- 67-AR9AL
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.43
(exc. VAT)
€31.28
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.43 |
*price indicative
- RS Stock No.:
- 266-6899
- Mfr. Part No.:
- 67-AR9AL
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 1.5/ 2/ 2.5/ 3/ 4/ 5/ 6/ 8/ 10 mm | |
| Short or Long Arm | Extra Long | |
| End Type | Hex Ball End | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 1.5/ 2/ 2.5/ 3/ 4/ 5/ 6/ 8/ 10 mm | ||
Short or Long Arm Extra Long | ||
End Type Hex Ball End | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe extra long male keys has spherical ends providing access to the screw. It is Ideal for limited access.
Two material rack
Burnished finish keys
Related links
- SAM L Metric Hex Key Set, Hex size 1.5/ 2/ 2.5/ 3/ 4/ 5/ 6/ 8/ 10 mm
- Facom 9 piece L Metric Hex Key Set, Hex size 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 8 - 10 mm
- Facom 9 piece L Metric Hex Key Set, Hex size 1.5 - 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 mm
- Facom 7 piece Folding Metric Hex Key Set, Hex size 2.5 - 3 - 4 - 5 - 6 - 8 - 10 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- Facom 10 piece L Metric Hex Key Set, Hex size 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- SAM 12 piece L Metric Hex Key Set, Hex size 1.5 → 12 mm
- SAM 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
