SAM L Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 270-9968
- Mfr. Part No.:
- 67-PT6-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.75
(exc. VAT)
€25.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.75 |
*price indicative
- RS Stock No.:
- 270-9968
- Mfr. Part No.:
- 67-PT6-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | L | |
| Hex Size | 6 mm | |
| Short or Long Arm | Long, Short | |
| Overall Length | 152mm | |
| End Type | Hex Ball End | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Overall Width | 81mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape L | ||
Hex Size 6 mm | ||
Short or Long Arm Long, Short | ||
Overall Length 152mm | ||
End Type Hex Ball End | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
Overall Width 81mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM male key with 6-flat with spherical head and L-shaped handle plus clip. It has long blade for strong tightening and short blade to solve accessibility matters.
burnish presentation
