Wiha 7 piece T Metric Hex Key Set, Hex size 2 → 8 mm
- RS Stock No.:
- 280-5729
- Distrelec Article No.:
- 302-47-253
- Mfr. Part No.:
- 00953
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€63.14
(exc. VAT)
€77.66
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.14 |
*price indicative
- RS Stock No.:
- 280-5729
- Distrelec Article No.:
- 302-47-253
- Mfr. Part No.:
- 00953
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 7 | |
| Shape | T | |
| Hex Size | 2 → 8 mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 7 | ||
Shape T | ||
Hex Size 2 → 8 mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L key set has total 7 L key. Each L key is made from chrome-vanadium steel, through hardened with nickel-plated. It is designed for high torque transfer with minimal effort. This L key set available with robust metal workbench holder to place on workbench or wall-mount.
Wiha Classic T handle
Tip diagrams printed to scale
Related links
- Facom 7 piece T Metric Hex Key Set, Hex size 3 - 4 - 5 - 6 - 7 - 8 - 9 - 10 mm
- Facom 7 piece T Metric Hex Key Set 3 mm 5 mm 7 mm 9 mm
- Wera 7 piece T Metric Hex Key Set 1 x 3x100 mm 1 x 5x150 mm 1 x
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 → 10 mm
- Wiha 6 piece T Metric Hex Key Set, Hex size 2.5 → 8 mm
- Bondhus 6 piece T Metric Hex Key Set, Hex size 2 → 6 mm
- BETA 11 piece T Metric Hex Key Set, Hex size 2 → 10 mm
- Facom 8 piece T Metric Hex Key Set 2.5 mm 4 mm 6 mm 10 mm
