Wiha 1 piece L Metric Hex Key, Hex size 2.5 mm
- RS Stock No.:
- 280-5765
- Distrelec Article No.:
- 180-37-871
- Mfr. Part No.:
- 03869
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
In Stock
- 113 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.15 |
*price indicative
- RS Stock No.:
- 280-5765
- Distrelec Article No.:
- 180-37-871
- Mfr. Part No.:
- 03869
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Number of Pieces | 1 | |
| Shape | L | |
| Hex Size | 2.5 mm | |
| End Type | Hex Ball End | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Number of Pieces 1 | ||
Shape L | ||
Hex Size 2.5 mm | ||
End Type Hex Ball End | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L key has hexagonal ball end. The ball end enables the user to work at angles up to 25 degree.
Based on ISO 2936L standard
Especially for screws that are difficult to access
Related links
- Wiha 1 piece L Metric Hex Key Set, Hex size 2.5 mm
- Wiha 1 piece L Metric Hex Key, Hex size 3 mm
- Wiha 1 piece L Metric Hex Key, Hex size 2 mm
- Wiha 1 piece L Metric Hex Key, Hex size 5 mm
- Wiha 1 piece L Metric Hex Key, Hex size 1.3 mm
- Wiha 1 piece L Metric Hex Key, Hex size 1.5 mm
- Wiha 1 piece L Metric Hex Key, Hex size 4 mm
- Bahco 1 piece L Metric Hex Key, Hex size 2.5 mm
