SAM T Metric Torx Key, Hex size T40
- RS Stock No.:
- 282-8654
- Mfr. Part No.:
- 66-PTX40-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€24.43
(exc. VAT)
€30.05
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.43 |
*price indicative
- RS Stock No.:
- 282-8654
- Mfr. Part No.:
- 66-PTX40-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | T40 | |
| Overall Length | 210mm | |
| End Type | Hex | |
| Overall Width | 111mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size T40 | ||
Overall Length 210mm | ||
End Type Hex | ||
Overall Width 111mm | ||
Standards/Approvals NF EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Key is a Male Torx key with L shaped handle and FME stainless steel clip. To ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity also Opt for the SAM anti dropping
Ergonomic two material handle for a better grip
Long blade for powerful tightening
Short blade for dealing with accessibility issues
Burnished finish blade
Related links
- SAM T Metric Torx Key, Hex size T15
- SAM T Metric Torx Key, Hex size T10
- SAM T Metric Torx Key, Hex size T20
- SAM L Metric Torx Key, Hex size T50
- SAM L Metric Torx Key, Hex size T30
- SAM L Metric Torx Key, Hex size 2 mm
- SAM 9 piece Round Metric Torx Key, Hex size 2.5 → 10 mm
- SAM 7 piece T Metric Torx Key 4 mm 6 mm 8 mm, 10 mm
