PB SWISS TOOLS 9 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- RS Stock No.:
- 283-6397
- Distrelec Article No.:
- 180-38-294
- Mfr. Part No.:
- PB 212H10 RB SET 1.5...10
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-6397
- Distrelec Article No.:
- 180-38-294
- Mfr. Part No.:
- PB 212H10 RB SET 1.5...10
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The premium coloured ball point hex key L-wrench set designed for hexagon socket screws. The powder-coated, colour-coded tools come in a convenient self-service packaging for easy access.
Coloured ball point hex key L-wrench set for hexagon socket screws
Powder coated and colour-coded for size distinction
Self-service packaging for convenience and organization
Hex key sizes range from 1.5 to 10 for comprehensive use
Durable construction for long-lasting performance
Related links
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- PB SWISS TOOLS 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- PB SWISS TOOLS 9 piece L Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- PB SWISS TOOLS 8 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 3 mm 5 mm 81.5 mm
- PB SWISS TOOLS 7 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- PB SWISS TOOLS 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm
- Virax 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
