PB SWISS TOOLS L Metric Hex Key, Hex size 4 mm
- RS Stock No.:
- 285-8605
- Distrelec Article No.:
- 180-31-812
- Mfr. Part No.:
- PB 212.4 YE
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8605
- Distrelec Article No.:
- 180-31-812
- Mfr. Part No.:
- PB 212.4 YE
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 4 mm | |
| Overall Length | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 4 mm | ||
Overall Length 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ball point hex key L-wrench is a high-quality tool designed for hexagon socket screws. The powder-coated finish and colour-coded design make it easy to quickly identify the right size tool for the job. This versatile hex key is a must-have for any toolbox.
Coloured ball point hex key L-wrench for hexagon socket screws
Powder-coated finish for durability
Colour-coded design for easy size identification
High-quality construction for reliable performance
Versatile tool for a range of applications
Related links
- PB SWISS TOOLS T Metric Hex Key, Hex size 4 mm
- PB SWISS TOOLS 7 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 3 mm 5 mm 81.5 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- PB SWISS TOOLS 8 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- PB SWISS TOOLS 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm
- PB SWISS TOOLS 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 2 mm
