Wera L Metric Hex Key, Hex size 6 mm

Subtotal (1 unit)*

€9.58

(exc. VAT)

€11.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€9.58

*price indicative

RS Stock No.:
775-5659
Mfr. Part No.:
05022706001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Product Type

Hex Key

Shape

L

Hex Size

6 mm

Short or Long Arm

Long

Overall Length

172mm

End Type

Hexagonal Ball

Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3950 PKL L-key, metric, stainless


High quality L-keys out of stainless steel for hexagonal socket screws by Wera. Stainless steel prevents the formation of extraneous rust. The Hex-Plus profile offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. Hexagonal ballpoint end on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving.

L-keys for hexagonal socket screws

Hex-Plus allows socket head screws to live longer

Stainless L-keys prevent extraneous rust on stainless screws

Hexagonal ballpoint on the long arm

Metric

3950 PKL L-key, metric, stainless, 6 x 172 mm

Related links