Essentra Nylon Hex Nut M4, NF E 2403, ISO 4032, DIN 934, DIN 555
- RS Stock No.:
- 133-112
- Distrelec Article No.:
- 304-36-883
- Mfr. Part No.:
- 496240
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.42 | €0.064 |
*price indicative
- RS Stock No.:
- 133-112
- Distrelec Article No.:
- 304-36-883
- Mfr. Part No.:
- 496240
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Hex Nut | |
| Size | M4 | |
| Material | Nylon | |
| Hex Size Across Flat | 7mm | |
| Overall Height | 3.2mm | |
| Standards/Approvals | NF E 2403, ISO 4032, DIN 934, DIN 555 | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Hex Nut | ||
Size M4 | ||
Material Nylon | ||
Hex Size Across Flat 7mm | ||
Overall Height 3.2mm | ||
Standards/Approvals NF E 2403, ISO 4032, DIN 934, DIN 555 | ||
- COO (Country of Origin):
- DE
The Essentra hexagonal nut is designed for a wide range of fastening applications. It is made up of natural nylon 6.6, it offers chemical and high temperature resistant properties, making it a versatile choice for various projects.
Manufactured from natural nylon 6.6
Suitable for a wide range of fastening applications
Chemical and high temperature resistant
Complies with standard NF E 2403, ISO 4032, DIN 555, DIN 934 for guidance purposes
