Bossard Zinc Plated Steel Hex Nut, DIN 934, ISO 4032, M4
- RS Stock No.:
- 288-4390
- Distrelec Article No.:
- 300-72-047
- Mfr. Part No.:
- BN 117 M4 100
- Manufacturer:
- Bossard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4390
- Distrelec Article No.:
- 300-72-047
- Mfr. Part No.:
- BN 117 M4 100
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Imperial or Metric | Metric | |
| Nut Type | Hex | |
| Thread Size | M4 | |
| Material | Zinc Plated Steel | |
| Type | Nut | |
| Standards Met | DIN 934, ISO 4032 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Imperial or Metric Metric | ||
Nut Type Hex | ||
Thread Size M4 | ||
Material Zinc Plated Steel | ||
Type Nut | ||
Standards Met DIN 934, ISO 4032 | ||
- COO (Country of Origin):
- CN
The hex nut from is a high-quality steel nut that is zinc plated with a blue finish. It conforms to various international standards, making it a reliable choice for your projects.
Made of steel with zinc-plated blue finish for durability and corrosion resistance
Conforms to standards such as ISO 4032, UNI 5588, and ČSN 021401
Available in various sizes from M3 to M48 to suit different applications
Comes in a pack of 100, 1000, 5000, or 10,000 for convenience
Suitable for use with corresponding wrench sizes according to ISO standards
Conforms to standards such as ISO 4032, UNI 5588, and ČSN 021401
Available in various sizes from M3 to M48 to suit different applications
Comes in a pack of 100, 1000, 5000, or 10,000 for convenience
Suitable for use with corresponding wrench sizes according to ISO standards
Related links
- Bossard Stainless Steel Hex Nut M2.5 ISO 4032
- Essentra Nylon Hex Nut M4 ISO 4032 DIN 555
- Essentra Nylon Hex Nut M3 NF E 2403 DIN 555, RoHS
- Essentra Nylon Hex Nut M6 DIN 934 NF E 2403
- Essentra Nylon Hex Nut M5 ISO 4032, DIN 555 and DIN 934
- Bossard, Zinc Plated Zinc Plated Steel Hex Nut M2.5
- RS PRO DIN 934
- Bossard Hex Hex Socket Cap Stainless Steel Machine Screw 8 mm M4