RS PRO, Bright Zinc Stainless Steel Flanged Hex Nut, DIN 6923
- RS Stock No.:
- 275-490
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€15.98
(exc. VAT)
€19.66
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €15.98 | €0.32 | - |
| 5 - 9 | €15.20 | €0.304 | 4% |
| 10 - 29 | €14.41 | €0.288 | 9% |
| 30 + | €13.40 | €0.268 | 16% |
*price indicative
- RS Stock No.:
- 275-490
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M10 | |
| Product Type | Flanged Hex Nut | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Flange Diameter | 21.80mm | |
| Hex Size Across Flat | 8mm | |
| Overall Height | 10mm | |
| Standards/Approvals | DIN 6923 | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M10 | ||
Product Type Flanged Hex Nut | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Flange Diameter 21.80mm | ||
Hex Size Across Flat 8mm | ||
Overall Height 10mm | ||
Standards/Approvals DIN 6923 | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- CN
BZP Steel - Metric Thread Plain Flange
To DIN6923
Grade 8 steel, bright zinc plated
Plain faced flange
