RS PRO, Bright Zinc Stainless Steel Dome Nut, DIN 1587, Metric
- RS Stock No.:
- 193-3394
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.36 | €0.494 |
*price indicative
- RS Stock No.:
- 193-3394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Dome Nut | |
| Size | M16 | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Overall Height | 28mm | |
| Standards/Approvals | DIN 1587 | |
| Thread Direction | Right Hand | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Dome Nut | ||
Size M16 | ||
Thread Metric | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Overall Height 28mm | ||
Standards/Approvals DIN 1587 | ||
Thread Direction Right Hand | ||
Grade A | ||
M16 DOME NUT BZP (25)
Hex dome nuts made of steel with brighzinc plated and clear passivation to give a high corrosion resistance. Hex Dome Nuts are made of 4.8 grade steel with bright zinc plated and clear passivation to give a high corrosion resistance.
BZP Steel Dome Nuts
The RS Pro dome nuts are made using a Zinc plated Steel meeting the requirements of DIN6923. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.
Features and Benefits
Zinc plated Steel to DIN 6923;Metric threaded;Polished finish
Standards
DIN6923
