RS PRO, Bright Zinc Stainless Steel Dome Nut, DIN 1587, Metric

Subtotal (1 bag of 100 units)*

€25.34

(exc. VAT)

€31.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€25.34€0.253

*price indicative

RS Stock No.:
293-066
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Dome Nut

Size

M3

Thread

Metric

Material

Stainless Steel

Finish

Bright Zinc

Overall Height

6mm

Standards/Approvals

DIN 1587

Thread Direction

Right Hand

Grade

A4

RS PRO M4 Bright Zinc-Plated Steel Dome Nut


This M4 steel dome nut from RS PRO brings an attractive finishing touch to fixtures and newly assembled equipment. It can cover up projecting screws and bolts to give your project a tidy and professional look.

The nut is made from durable steel, so it will last a long time even in harsh or outdoor environments. It also has a bright zinc coating to resist tarnishing or corrosion from acids, chemicals or moisture.

This component meets the DIN 6923 standard for hexagonal flanged nuts, so it's compatible with common fixtures. This makes it a versatile choice that you can easily fit into your existing set-up. You'll find nuts like this in a variety of applications, such as agricultural manufacturing, mineral processing and architecture.

Features and Benefits


  • Bright zinc-plated finish

  • Steel material

  • Overall height of 8 mm

  • M4 thread size

  • BZP Steel Dome Nuts


    The RS Pro dome nuts are made using a Zinc plated Steel meeting the requirements of DIN6923. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.

    Features and Benefits


    Zinc plated Steel to DIN 6923;Metric threaded;Polished finish

    Standards

    DIN6923

    Related links