CONEC, Nickel Zinc Alloy, Copper Alloy Hex Nut PG9 mm, RoHS Compliant
- RS Stock No.:
- 334-187
- Mfr. Part No.:
- 43-01156
- Manufacturer:
- CONEC
Subtotal (1 pack of 10 units)*
€5.40
(exc. VAT)
€6.64
(inc. VAT)
Last RS stock
- Final 11 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.40 | €0.54 |
*price indicative
- RS Stock No.:
- 334-187
- Mfr. Part No.:
- 43-01156
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Size | PG9 mm | |
| Product Type | Hex Nut | |
| Material | Zinc Alloy, Copper Alloy | |
| Finish | Nickel | |
| Hex Size Across Flat | 18mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Size PG9 mm | ||
Product Type Hex Nut | ||
Material Zinc Alloy, Copper Alloy | ||
Finish Nickel | ||
Hex Size Across Flat 18mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The CONEC Hex nut accessory has a diameter of 20mm and 2.8mm thickness. It is suitable for fastening in electrical and mechanical assemblies.
Material is Copper Zinc Alloy
Nickel galvanization plating
Related links
- CONEC Copper Alloy Hex Nut M8 x 0.5 mm, RoHS Compliant
- RND RoHS compliant
- Phoenix Contact Grey Copper Nickel Zinc Alloy Cable Gland Locknut, PG21 Thread
- binder 712 Male/Female Dust Cap IP67 Rated Copper Tin Polybutylene Terephthalate
- HellermannTyton Lock Nut Metal PG9 Grey
- TUK Limited PGSbt Series Ethernet Connector Male, Cable Nickel Plated Zinc Alloy Shield Straight 1 Port 8 Way
- WISKA Cable Gland Plug Brass Copper Zinc Alloy Gold
- RS PRO Thermocouple Connector Socket 4 mm for Use with Thermocouple RoHS Compliant Standard
