binder 712 Male/Female Dust Cap IP67 Rated, Copper Zinc Alloy, Copper Tin, Polyamide 66, PBT
- RS Stock No.:
- 129-8185
- Mfr. Part No.:
- 08.0350.00.01
- Manufacturer:
- binder
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | €5.04 |
| 50 - 99 | €4.98 |
| 100 - 249 | €4.61 |
| 250 - 499 | €4.18 |
| 500 + | €3.91 |
*price indicative
- RS Stock No.:
- 129-8185
- Mfr. Part No.:
- 08.0350.00.01
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Male/Female | |
| Product Type | Dust Cap | |
| Military Standard | No | |
| Series | 712 | |
| IP Rating | IP67 | |
| Material | Copper Zinc Alloy, Copper Tin, Polyamide 66, PBT | |
| Cord Included | No | |
| For Use With | 702 Series | |
| Standards/Approvals | UL 94 HB, UL 94 V-0, see page TI-16 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Male/Female | ||
Product Type Dust Cap | ||
Military Standard No | ||
Series 712 | ||
IP Rating IP67 | ||
Material Copper Zinc Alloy, Copper Tin, Polyamide 66, PBT | ||
Cord Included No | ||
For Use With 702 Series | ||
Standards/Approvals UL 94 HB, UL 94 V-0, see page TI-16 | ||
RoHS Status: Exempt
Accessories
Dust caps for the plug and the socket (cable or panel) variations that maintain IP65 rating when fitted.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
Related links
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy
- binder 723 Male/Female Dust Cap IP67 Rated Black Chromium Plated Finish Copper Tin, Copper
- binder 723 Male/Female Dust Cap IP67 Rated, Polybutylene Terephthalate
- binder 712 Dust Cap IP67 Rated, Metal
- Lumberg Circular Connector Dust Cap IP67 IP68 Rated Polyoxymethylene, Nitrile Butadiene
- Amphenol Industrial Male Dust Cap IP67 Rated, Copper
- binder 723 Male/Female Dust Cap IP54 with Black Chromium Plated Polyamide 66, Copper
- binder 720 Female Dust Cap IP67 Rated
