RND Polyamide Dome Nut, DIN 1587, M8

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

€40.41

(exc. VAT)

€49.70

(inc. VAT)

RS Stock No.:
490-827
Mfr. Part No.:
RND 610-00755
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Nut Type

Dome

Thread Size

M8

Material

Polyamide

Standards Met

DIN 1587

COO (Country of Origin):
DE
The RND Metric polyamide dome nut is designed to provide robust performance in a variety of applications. Crafted from high quality polyamide 6,6, it offers an impressive balance of strength and lightweight properties. The dome shape not only enhances its aesthetic appeal but also ensures that it can withstand harsh environments, including resistance to oils, greases, and solvents. Its self extinguishing capability and UL94V 2 flammability rating make it a reliable choice for safety conscious projects. Ideal for both professional settings and DIY enthusiasts, this product guarantees durability without adding unnecessary weight to your assemblies.

Can withstand exposure to various chemicals enhancing longevity
Lightweight design facilitates easier handling and installation
Self extinguishing properties enhance overall safety in use
Exceptional wear resistance ensures prolonged usability
Non conductive nature prevents electrical interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy