RS PRO, Bright Zinc Steel Hex Nut, DIN 980V
- RS Stock No.:
- 225-3210
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€19.77
(exc. VAT)
€24.32
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €19.77 | €0.791 | - |
| 5 - 9 | €18.78 | €0.751 | 5% |
| 10 - 29 | €17.80 | €0.712 | 9% |
| 30 + | €16.60 | €0.664 | 16% |
*price indicative
- RS Stock No.:
- 225-3210
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M16 | |
| Product Type | Hex Nut | |
| Sub Type | Loose Bolt | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Width | 24mm | |
| Overall Height | 8.80mm | |
| Standards/Approvals | DIN 980V | |
| Grade | 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M16 | ||
Product Type Hex Nut | ||
Sub Type Loose Bolt | ||
Material Steel | ||
Finish Bright Zinc | ||
Width 24mm | ||
Overall Height 8.80mm | ||
Standards/Approvals DIN 980V | ||
Grade 8 | ||
RS PRO M16 24mm All-metal Self-locking Nut
Introducing the RS Pro M16 size Stover nut, a hexagon all-metal self-locking nut. The self-lock function is produced by having irregularly shaped threads at the top of the nut, these threads grip the corresponding bolt threads, giving a stronger hold. Stover nuts are resistant to shocks and vibration. They do not require any form of anti-vibration washer. With a bright zinc plated finish, they provide resistance to corrosion and are made from grade 8 steel for durability and environmental resistance over a long period of use.
