RS PRO, Bright Zinc Steel Locknut, DIN 980V
- RS Stock No.:
- 225-3208
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 December 2026
- Plus 24 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.98 | €0.28 | - |
| 5 - 9 | €13.28 | €0.266 | 5% |
| 10 - 29 | €12.59 | €0.252 | 9% |
| 30 + | €11.74 | €0.235 | 16% |
*price indicative
- RS Stock No.:
- 225-3208
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locknut | |
| Size | M10 | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Width | 17mm | |
| Overall Height | 5.50mm | |
| Standards/Approvals | DIN 980V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locknut | ||
Size M10 | ||
Material Steel | ||
Finish Bright Zinc | ||
Width 17mm | ||
Overall Height 5.50mm | ||
Standards/Approvals DIN 980V | ||
RS PRO M10 17mm All-metal Self-locking Nut
Introducing the RS Pro M10 size Stover nut, a hexagon all-metal self-locking nut. The self-lock function is produced by having irregularly shaped threads at the top of the nut, these threads grip the corresponding bolt threads, giving a stronger hold. Stover nuts are resistant to shocks and vibration. They do not require any form of anti-vibration washer. With a bright zinc plated finish, they provide resistance to corrosion and are made from grade 8 steel for durability and environmental resistance over a long period of use.
