ABB Steel Hex Nut M8, RoHS
- RS Stock No.:
- 237-6618
- Mfr. Part No.:
- 2CPX062538R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €6.98 |
*price indicative
- RS Stock No.:
- 237-6618
- Mfr. Part No.:
- 2CPX062538R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Size | M8 | |
| Product Type | Hex Nut | |
| Material | Steel | |
| Overall Height | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Size M8 | ||
Product Type Hex Nut | ||
Material Steel | ||
Overall Height 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
ABB Hex Nut, M8 Thread size, 30mm Width - 2CPX062538R9999
This hex nut is a metric steel fastening solution designed specifically for various applications in the automation, electrical, and mechanical industries. With a thread size of M8 and dimensions of 30mm in width and 13mm in height, this galvanised hex nut is integral for ensuring secure connections in construction and machinery.
Features & Benefits
• Manufactured from high-strength steel for enhanced durability
• Galvanised finish provides rust and corrosion resistance
• Designed to meet specific hex nut specifications for reliability
• Suitable as a standard component in industrial requirement
• Dimensions support effective fastening without compromising strength
• Ideal for use as steel fasteners in machinery and equipment
Applications
• Used for constructing main distribution boards
• Suitable for modular boards in low voltage systems
• Ideal for securing enclosures for electrical components
• Recommended for fastening assemblies within automation systems
How does the finish of this product enhance its lifespan?
The galvanised finish acts as a protective layer, significantly reducing the risk of rust and corrosion, thereby extending its lifespan in challenging environments.
In what types of machinery can this product be effectively used?
It is suitable for machinery used in construction and industrial settings where secure fastening is paramount for operational safety and efficiency.
What factors should I consider when selecting this type of fastener?
Consider the load requirements and compatibility with existing components, as well as the environmental conditions where the fastening will occur, to ensure optimal performance.