RS PRO, Bright Zinc Stainless Steel Dome Nut, DIN 1587, Metric
- RS Stock No.:
- 248-4466
- Manufacturer:
- RS PRO
Subtotal (1 box of 50 units)*
€20.86
(exc. VAT)
€25.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €20.86 | €0.417 |
*price indicative
- RS Stock No.:
- 248-4466
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Dome Nut | |
| Size | M4 | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Finish | Bright Zinc | |
| Overall Height | 6mm | |
| Standards/Approvals | DIN 1587 | |
| Thread Direction | Right Hand | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Dome Nut | ||
Size M4 | ||
Thread Metric | ||
Material Stainless Steel | ||
Finish Bright Zinc | ||
Overall Height 6mm | ||
Standards/Approvals DIN 1587 | ||
Thread Direction Right Hand | ||
Grade A4 | ||
RS PRO A4 Stainless Steel Dome Nuts
From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.
The dome nut is made of A4 stainless steel, marine-grade stainless steel that has excellent resistance to corrosion and is suitable for almost any environment. Components made from A4 stainless steel are suitable for use in surgical and underwater applications.
There are a variety of metric sizes available
• 248-4450 is an M3 A4 Stainless Steel dome nut;• 248-4466 is an M4 A4 Stainless Steel dome nut;• 248-4472 is an M5 A4 Stainless Steel dome nut;• 248-4494 is an M6 A4 Stainless Steel dome nut;• 248-4501 is an M8 A4 Stainless Steel dome nut;• 248-4517 is an M10 A4 Stainless Steel dome nut;• 248-4523 is an M12 A4 Stainless Steel dome nut
Features and Benefits
• Dome nuts with hexagonal flange;• Metric sizes;• DIN6923;• A4 grade 18//8 stainless steel (Type 316 S16)
Applications
Dome nuts, sometimes called acorn nuts, are a versatile fastener used for aesthetic and practical reasons wherever a bare screw thread is a concern. Unlike using standard nut fixings, a dome nut completely covers the end of a screw. As such, it can be used in lieu of, or on top of, fastening nuts. These domed nuts can be used to cap threaded bars or make sure a surface is snag-free.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
DIN6923
