Aerotight, Plain Steel Locknut, RoHS, Metric
- RS Stock No.:
- 260-5859
- Mfr. Part No.:
- A2AEROTIGHTM06RS
- Manufacturer:
- Aerotight
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
€63.25
(exc. VAT)
€77.80
(inc. VAT)
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €63.25 | €2.53 |
| 5 - 9 | €60.10 | €2.404 |
| 10 - 29 | €56.93 | €2.277 |
| 30 + | €53.14 | €2.126 |
*price indicative
- RS Stock No.:
- 260-5859
- Mfr. Part No.:
- A2AEROTIGHTM06RS
- Manufacturer:
- Aerotight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aerotight | |
| Size | M6 | |
| Product Type | Locknut | |
| Sub Type | Aerotight | |
| Thread | Metric | |
| Material | Steel | |
| Finish | Plain | |
| Width | 10mm | |
| Overall Height | 7.95mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aerotight | ||
Size M6 | ||
Product Type Locknut | ||
Sub Type Aerotight | ||
Thread Metric | ||
Material Steel | ||
Finish Plain | ||
Width 10mm | ||
Overall Height 7.95mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
A1 Stainless Steel - Metric
A1 grade type 303 stainless steel
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable
Aerotight® Stiff Nuts
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.
Note
Two complete threads of the engaged screw must protrude beyond the nut.
Aerotight® nuts should not be used on damaged or interrupted threads.
Aerotight® nuts should not be used on damaged or interrupted threads.
