Parker Steel Hex Nut, DIN, ISO 8434, 10mm
- RS Stock No.:
- 280-7517
- Mfr. Part No.:
- GM10LCFX
- Manufacturer:
- Parker
Price 1 Box of 100**
€156.40
(exc. VAT)
€192.37
(inc. VAT)
Temporarily out of stock - back order for despatch 22-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €156.40 | €1.564 |
**price indicative
Related links
- Parker Stainless Steel Hex Nut ISO 8434, 10mm
- Parker Steel Hex Nut ISO 8434, 12mm
- Parker Steel Hex Nut ISO 8434, 28mm
- Parker Steel Hex Nut ISO 8434, 8mm
- Parker Steel Hex Nut ISO 8434, 30mm
- Parker Steel Hex Nut ISO 8434, 15mm
- Parker Stainless Steel Hex Nut ISO 8434, 22mm
- Parker Stainless Steel Hex Nut ISO 8434, 18mm