Parker Brass Hex Nut M16 x 1.5, ISO 8434

Subtotal (1 box of 100 units)*

€375.14

(exc. VAT)

€461.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€375.14€3.751

*price indicative

RS Stock No.:
281-2577
Mfr. Part No.:
M08SMSX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Size

M16 x 1.5

Product Type

Hex Nut

Material

Brass

Hex Size Across Flat

19mm

Overall Height

16.5mm

Standards/Approvals

ISO 8434

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Brass Nut is an Ermeto DIN fitting component for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series EO PSR, EO2, EO2 FORM.

High corrosion resistance

Compliance to ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy