ifm electronic, Nickel Brass Hex Nut M16 x 1.5, RoHS

Subtotal (1 pack of 10 units)*

€14.76

(exc. VAT)

€18.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€14.76€1.476

*price indicative

RS Stock No.:
188-398
Mfr. Part No.:
E11918
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Size

M16 x 1.5

Product Type

Hex Nut

Material

Brass

Finish

Nickel

Overall Height

20mm

Hex Size Across Flat

18mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Ifm electronic Hexagon Nut has a weight of 31 grams and measures 20 mm in length, 18 mm in width, and 2.8 mm in height. It is designed with an M16 x 1.5 thread designation, which specifies the thread size and pitch. The material used for this component is brass, which is coated with a nickel plating to enhance its durability and corrosion resistance.

Reliable fixing of sensors with threaded sleeve

Robust metal design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy