Bossard, Zinc Plated Galvanised Steel Hex Nut M2.5

Subtotal (1 pack of 200 units)*

€13.00

(exc. VAT)

€16.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 72,600 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
200 +€0.065€13.00

*price indicative

RS Stock No.:
288-4804
Distrelec Article No.:
300-72-045
Mfr. Part No.:
M6M M2
Manufacturer:
Bossard
Find similar products by selecting one or more attributes.
Select all

Brand

Bossard

Product Type

Hex Nut

Size

M2.5

Material

Galvanised Steel

Finish

Zinc Plated

Overall Height

2mm

Standards/Approvals

No

COO (Country of Origin):
CN
The M6M M2 is a high-quality product designed to meet your technical needs. With its cutting-edge features and reliable performance, this product is a must-have for any professional or DIY enthusiast. Whether you're a beginner or an experienced technician, the M6M M2 is sure to impress with its unmatched quality and precision.

Compact design for easy installation and space-saving

Durable construction for long-lasting performance

High accuracy and precision for precise measurements

Versatile applications in various industries

Easy to use and operate for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy