Heico, Delta Protect Steel Locknut
- RS Stock No.:
- 914-3421
- Mfr. Part No.:
- H-HLM-6
- Manufacturer:
- Heico
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€94.86
(exc. VAT)
€116.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €94.86 | €1.897 |
| 5 - 9 | €90.12 | €1.802 |
| 10 - 29 | €85.38 | €1.708 |
| 30 + | €79.68 | €1.594 |
*price indicative
- RS Stock No.:
- 914-3421
- Mfr. Part No.:
- H-HLM-6
- Manufacturer:
- Heico
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heico | |
| Product Type | Locknut | |
| Size | M6 | |
| Sub Type | Wedge Locknut | |
| Material | Steel | |
| Finish | Delta Protect | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Heico | ||
Product Type Locknut | ||
Size M6 | ||
Sub Type Wedge Locknut | ||
Material Steel | ||
Finish Delta Protect | ||
Width 14.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Heico Wedgelock Nuts
If you require a high quality user friendly bolt securing system the Heico wedge lock nut is the answer. The wedge lock nut can be used within demanding applications and is prefect for repeated use. The combined use of the nut and the wedge lock washers allows you an efficient and easy means of securing bolts even with extreme vibration and loads. Your wedge lock nut is pre-assembled including the wedge lock washer which is in the correct position securing a bolted joint.
FEATURES:
Complete one piece design eliminating misuse
Minimal operating and production breakdowns
Easy to use in hard to reach areas
Fixed in the correct position
Reduced assembly time
Reduced individual parts
Safe, efficient and easy installation
Reusable with no reduced quality or function
Variety of sizes available
APPLICATION:
Automotive
Construction
Energy
Railways
Wedgelock Nuts
Related links
- Heico, Delta Protect Steel Locknut
- Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer RoHS
