- RS Stock No.:
- 201-1376
- Mfr. Part No.:
- 74272_369-M
- Manufacturer:
- Helly Hansen
6 In stock for delivery within 2 working days
Added
Price Each
€144.27
(exc. VAT)
€177.45
(inc. VAT)
Units | Per unit |
1 + | €144.27 |
- RS Stock No.:
- 201-1376
- Mfr. Part No.:
- 74272_369-M
- Manufacturer:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Helly Hansen ICU softshell jacket with uncompromised comfort and unbeatable ease of movement.
EN ISO 20471 Class 3: Size M
EN ISO 20471 Class 2: Size S
EN ISO 20471 without sleeves Class 2: Size M
EN ISO 20471 without sleeves Class 1: Size S
Softshell fabric with membrane and DWR
Brushed polyester inside collar
YKK front zipper with chin protector
Detachable sleeves with YKK zippers
Chest pocket and Hand pockets with YKK zipper
Hand pockets with brushed lining
Articulated sleeves for optimal mobility
Adjustable cuffs
Adjustable hem with elastic draw cord
ID card loop
Extended back for improved comfort
360 degree reflective 3M transfer print on body, sleeves and shoulders
EN ISO 20471 Class 2: Size S
EN ISO 20471 without sleeves Class 2: Size M
EN ISO 20471 without sleeves Class 1: Size S
Softshell fabric with membrane and DWR
Brushed polyester inside collar
YKK front zipper with chin protector
Detachable sleeves with YKK zippers
Chest pocket and Hand pockets with YKK zipper
Hand pockets with brushed lining
Articulated sleeves for optimal mobility
Adjustable cuffs
Adjustable hem with elastic draw cord
ID card loop
Extended back for improved comfort
360 degree reflective 3M transfer print on body, sleeves and shoulders
Specifications
Attribute | Value |
---|---|
Size | M |
Colour | Black/Green/White/Yellow |
Clothing Type | Softshell Jacket |
Gender | Unisex |
Hooded | No |
Material Properties | Hi-Vis |
Outer Material | Softshell |
EN Standards | EN ISO 20471 |