Helly Hansen Alna White, Yellow, Black, Green Unisex Hi Vis Winter Jacket, S
- RS Stock No.:
- 201-1402
- Mfr. Part No.:
- 71392_369-S
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€233.10
(exc. VAT)
€286.71
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.10 |
*price indicative
- RS Stock No.:
- 201-1402
- Mfr. Part No.:
- 71392_369-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | S | |
| Product Type | Hi Vis Winter Jacket | |
| Colour | White, Yellow, Black, Green | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyamide | |
| Outer Material | Polyester | |
| Series | Alna | |
| Resistance Features | Hi-Vis | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size S | ||
Product Type Hi Vis Winter Jacket | ||
Colour White, Yellow, Black, Green | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyamide | ||
Outer Material Polyester | ||
Series Alna | ||
Resistance Features Hi-Vis | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Alna Winter Jacket will keep you warm safe and visible. Packed with functionality this jacket is a great choice for work sites were visibility and safety is key.
EN ISO 20471 Class 3
EN 343 3,1
EN 342, 0,328 m²K/W
Air permeability Class 3
YKK front zipper
Front storm flap
YKK hand pockets, chest pocket, zipper for underarm ventilation
Internal Life Pocket for tablet, no need to open the parka to access Inner pocket
Helmet compatible design
Detachable hood
Adjustable hood with draw cord
Brushed Tricot in neck for max comfort
No shoulder seams
Adjustable cuffs and hem with draw cord
Elastic wrist gaiters
Embellishment zipper
ID card loop
Related links
- Helly Hansen Alna Black White S
- Helly Hansen Alna Black White L
- Helly Hansen LUNA Green White S
- Helly Hansen Alna Yellow Green M
- Helly Hansen ICU Yellow Men's Winter Jacket, S
- Helly Hansen ALNA 2.0 Yellow Men's Winter Jacket, 3XL
- Helly Hansen ICU Orange Men's Winter Jacket, S
- Helly Hansen ALNA 2.0 Yellow Men's Winter Jacket, XS
