RS Better World

Helly Hansen LUNA Green, Yellow, White, Black Women's Hi Vis Winter Jacket, S

Subtotal (1 unit)*

€233.10

(exc. VAT)

€286.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
224-9586
Mfr. Part No.:
71398_369-S
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Hi Vis Winter Jacket

Size

S

Colour

Green, Yellow, White, Black

Gender

Women

Hooded

No

Lining Material

Polyamide

Outer Material

Polyester

Series

LUNA

Closure Type

Zipper

Resistance Features

Waterproof

Standards/Approvals

EN 343:2003, EN 343:2004, EN ISO 20471:2013

Better World Verification

Bluesign

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen high Vis winter jacket with S size is designed and tested by women, It is the perfect choice for the tradeswoman in need of both visibility, comfort and protection against the elements. With life pocket technology, personal electronics will stay alive longer, even on the coldest of days. With its genuine female fit and Helly Tech performance waterproof membrane it will keep the wearer warm, dry and comfortable.

It has detachable hood

It belongs to EN ISO 20471:2013 Class 2

It has ID card loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy