RS Better World
Helly Hansen LUNA White, Yellow, Green, Black Women's Hi Vis Winter Jacket, XS
- RS Stock No.:
- 224-9589
- Mfr. Part No.:
- 71398_369-XS
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€233.10
(exc. VAT)
€286.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €233.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 224-9589
- Mfr. Part No.:
- 71398_369-XS
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XS | |
| Product Type | Hi Vis Winter Jacket | |
| Colour | White, Yellow, Green, Black | |
| Gender | Women | |
| Hooded | No | |
| Lining Material | Polyamide | |
| Outer Material | Polyester | |
| Series | LUNA | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 20471:2013, EN 343:2004, EN 343:2003 | |
| Better World Verification | Bluesign | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XS | ||
Product Type Hi Vis Winter Jacket | ||
Colour White, Yellow, Green, Black | ||
Gender Women | ||
Hooded No | ||
Lining Material Polyamide | ||
Outer Material Polyester | ||
Series LUNA | ||
Closure Type Zipper | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 20471:2013, EN 343:2004, EN 343:2003 | ||
Better World Verification Bluesign | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen high Vis winter jacket with XS size is designed and tested by women, It is the perfect choice for the tradeswoman in need of both visibility, comfort and protection against the elements. With life pocket technology, personal electronics will stay alive longer, even on the coldest of days. With its genuine female fit and Helly Tech performance waterproof membrane it will keep the wearer warm, dry and comfortable.
It has detachable hood
It belongs to EN ISO 20471:2013 Class 2
It has ID card loop
