Helly Hansen LUNA White, Green, Yellow, Black Unisex Hi Vis Softshell Jacket, 2XL

Subtotal (1 unit)*

€126.00

(exc. VAT)

€154.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.00

*price indicative

RS Stock No.:
224-9596
Mfr. Part No.:
74098_369-2XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Hi Vis Softshell Jacket

Size

2XL

Colour

White, Green, Yellow, Black

Gender

Unisex

Hooded

No

Lining Material

Brushed Polyester

Outer Material

Polyester

Series

LUNA

Resistance Features

Waterproof

Closure Type

YKK Zip

Standards/Approvals

EN ISO 20471 Class 2, OEKO-TEX/BLUESIGN, EN ISO 20471 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Hi Vis softshell jacket with 2XL size is designed and tested by women, it has a female fit and strategically placed pockets to keep the wearer comfortable and visible throughout the working day. It has high collar for comfort, brushed polyester inside collar, YKK front zipper with chin protector and chest pocket with YKK zipper. It has adjustable hem with elastic draw cord inside hand pocket, 360 degree reflective transfer print on body, sleeves and shoulders.

It belongs to EN ISO 20471 Class 2

It has ID card loop and adjustable cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy