Orbit International Geraint Yellow Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 242-5772
- Mfr. Part No.:
- H0174/O
- Manufacturer:
- Orbit International
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-5772
- Mfr. Part No.:
- H0174/O
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | Geraint | |
| Closure Type | Press Stud Storm Flap, Zipper Fastening | |
| Standards/Approvals | Class 3, EN 343 3:1, EN ISO 20471: 2013 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series Geraint | ||
Closure Type Press Stud Storm Flap, Zipper Fastening | ||
Standards/Approvals Class 3, EN 343 3:1, EN ISO 20471: 2013 | ||
RoHS Status: Exempt
The Orbit International 3/4 length jacket with a concealed open ended front zip fastening and press stud storn flap. Available in XS-6XL size.
1 internal patch pocket with Velcro fastening
Fixed and concealed hood with draw cord and bell toggles
Sewn on reflective tape and fully taped seams
Available in Yellow colour
Hi-Visibility range and waterproof fabric
Related links
- Orbit International Valiant Yellow Hi Vis Jacket, XL
- Orbit International Geraint Yellow Unisex Hi Vis Jacket, S
- Orbit International Valiant Yellow Unisex Hi Vis Jacket, L
- Orbit International Valiant Yellow Unisex Hi Vis Jacket, M
- Orbit International Geraint Yellow Unisex Hi Vis Jacket, L
- Orbit International Geraint Yellow Unisex Hi Vis Jacket, M
- Orbit International, XL
- Orbit International Orange Hi Vis Hoody & Fleece, XL
