Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 44R
- RS Stock No.:
- 265-8174
- Mfr. Part No.:
- 024VN2PF9-44R
- Manufacturer:
- Sioen Uk
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-8174
- Mfr. Part No.:
- 024VN2PF9-44R
- Manufacturer:
- Sioen Uk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen Uk | |
Size | 44R | |
Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | |
Colour | Navy/Yellow | |
Style | Bib & Brace | |
Reusable/Disposable | Reusable | |
Gender | Unisex | |
Standards Met | EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1 | |
Select all | ||
---|---|---|
Brand Sioen Uk | ||
Size 44R | ||
Material Properties Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | ||
Colour Navy/Yellow | ||
Style Bib & Brace | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Standards Met EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1 | ||
Related links
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 44R
- Sioen Uk Navy Reusable Hi Vis Overalls, 44R
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 38T
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 36T
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 44S
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 36R
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 44T
- Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 38S