Login / Register to access your benefits
Recently searched

    Sioen Uk Navy/Yellow Reusable Hi Vis Overalls, 22R

    Subtotal (1 unit)*

    €176.96

    (exc. VAT)

    €217.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 4 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€176.96

    *price indicative

    RS Stock No.:
    265-8181
    Mfr. Part No.:
    024VN2PF9-52R
    Manufacturer:
    Sioen Uk
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sioen Uk

    Size

    22R

    Material Properties

    Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

    Colour

    Navy/Yellow

    Style

    Bib & Brace

    Reusable/Disposable

    Reusable

    Gender

    Unisex

    Standards Met

    EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB [6], EN ISO 11611 : 2015 / Class 1 - A1 A2, EN ISO 11612 : 2015, EN ISO 13688 : 2013, IEC 61482-2 : 2009 class 1

    Related links