Sioen Flensburg Unisex Hi Vis Trouser Orange S Waist 31in Leg
- RS Stock No.:
- 237-6805
- Mfr. Part No.:
- S101-4448-S
- Manufacturer:
- Sioen
Stock information currently inaccessible
- RS Stock No.:
- 237-6805
- Mfr. Part No.:
- S101-4448-S
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Colour | Orange | |
| Product Type | Hi Vis Trouser | |
| Waist Size | S | |
| Leg Length | 31in | |
| Number of Pockets | 2 | |
| Material | 100% Polyester | |
| Gender | Unisex | |
| Series | Flensburg | |
| Size | S | |
| Elasticated Waist | No | |
| Resistance Features | Hi-Vis, Waterproof, Breathable | |
| Standards/Approvals | EN ISO 20471 : 2013 +A1 2016 / Class 1, EN ISO 13688 : 2013, EN 343 : 2019 / Class 4-4-X | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Colour Orange | ||
Product Type Hi Vis Trouser | ||
Waist Size S | ||
Leg Length 31in | ||
Number of Pockets 2 | ||
Material 100% Polyester | ||
Gender Unisex | ||
Series Flensburg | ||
Size S | ||
Elasticated Waist No | ||
Resistance Features Hi-Vis, Waterproof, Breathable | ||
Standards/Approvals EN ISO 20471 : 2013 +A1 2016 / Class 1, EN ISO 13688 : 2013, EN 343 : 2019 / Class 4-4-X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SIOEN Flensburg Hi-vis rain trousers are a light and comfortable pair of Hi-vis rain trousers with a water-repellent outer fabric and a moisture-absorbing coating on the inside.
Exterior front fly with press studs, 2 inset pockets, leg narrowing by press studs, elasticated waist with drawstring
Interior fixed polyamide lining
Fabric SIOPOR® extra 100% polyester fabric (cotton touch) with 100% PU laminate; ± 205 g/m²
Related links
- Sioen Flensburg Unisex Hi Vis Trouser Orange, Navy S Waist 31in Leg
- Sioen Flensburg Unisex Hi Vis Trouser Orange L Waist 31in Leg
- Sioen Flensburg Unisex Hi Vis Trouser Orange M Waist 31in Leg
- Sioen Flensburg Unisex Hi Vis Trouser Orange XL Waist 31in Leg
- Sioen Flensburg Unisex Hi Vis Trouser Orange 2XL Waist 31in Leg
- Sioen Flensburg Unisex Hi Vis Trouser Navy, Orange 3XL Waist 31in Leg
- Sioen Flensburg Unisex Hi Vis Trouser Orange, Navy XL Waist 31in Leg
- Sioen Flensburg Unisex Hi Vis Trouser Orange, Navy 2XL Waist 31in Leg
