Login / Register to access your benefits
Recently searched

    Sioen Flensburg Orange Breathable, Hi-Vis, Waterproof Hi Vis Trousers XXL Leg Length 31in

    Subtotal (1 unit)*

    €63.35

    (exc. VAT)

    €77.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 11 unit(s) ready to ship from another location
    • Plus 1 unit(s) shipping from 18 June 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€63.35

    *price indicative

    RS Stock No.:
    237-6801
    Mfr. Part No.:
    S101-4448-2XL
    Manufacturer:
    Sioen
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sioen

    Colour

    Orange

    Waist Size

    XXL

    Style

    Trousers

    Material Properties

    Breathable, Hi-Vis, Waterproof

    Leg Length

    31in

    Material

    100% Polyester

    Gender

    Unisex

    Series

    Flensburg

    Elasticated Waist

    No

    Related links