Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers S Leg Length 31in

Subtotal (1 unit)*

€134.22

(exc. VAT)

€165.09

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +€134.22

*price indicative

RS Stock No.:
237-6823
Mfr. Part No.:
S101-5729-S
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Colour

Orange/Navy

Style

Trousers

Material Properties

Anti-static, Flame Retardant

Leg Length

31in

Material

100% Polyester

Gender

Unisex

Series

Flensburg

Elasticated Waist

No

Size

S

Related links