Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 108cm Leg Length 87cm

Subtotal (1 unit)*

€113.64

(exc. VAT)

€139.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.64

*price indicative

RS Stock No.:
248-4465
Mfr. Part No.:
77512_369-C60
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Colour

Black/Green/White/Yellow

Style

Trousers

Material Properties

High Visibility

Leg Length

87cm

Material

Cotton, Elastane, Polyester

Fitting

Ungendered

Gender

Unisex

Series

Hi Vis

Size

108 cm

Elasticated Waist

No

Related links