Sioen Uk Orange/Navy Tear Resistant, Water Repellent, Wear Resistant Hi Vis Trousers
- RS Stock No.:
- 254-7849
- Mfr. Part No.:
- S5841/O/XL
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€79.54
(exc. VAT)
€97.83
(inc. VAT)
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €79.54 |
*price indicative
- RS Stock No.:
- 254-7849
- Mfr. Part No.:
- S5841/O/XL
- Manufacturer:
- Sioen Uk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen Uk | |
Colour | Orange/Navy | |
Style | Trousers | |
Material Properties | Tear Resistant, Water Repellent, Wear Resistant | |
Material | 100% Polyester | |
Fitting | Ungendered | |
Gender | Unisex | |
Select all | ||
---|---|---|
Brand Sioen Uk | ||
Colour Orange/Navy | ||
Style Trousers | ||
Material Properties Tear Resistant, Water Repellent, Wear Resistant | ||
Material 100% Polyester | ||
Fitting Ungendered | ||
Gender Unisex | ||
Related links
- Sioen Uk Orange/Navy Tear Resistant Wear Resistant Hi Vis Trousers
- Sioen Uk Orange/Navy Unisex Hi Vis Jacket, XL
- Sioen Uk Bitoray Orange Breathable, Water Resistant Hi Vis Trousers XL
- Sioen Uk Bitoray Orange Breathable, Water Resistant Hi Vis Trousers M
- Sioen Uk Bitoray Orange Breathable, Water Resistant Hi Vis Trousers L
- Sioen Uk Bitoray Orange Breathable, Water Resistant Hi Vis Trousers S
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers XL Leg Length 31in
- Sioen Uk 022VN2PF9 Navy/Yellow Anti-Static Flame Retardant, Waterproof Hi Vis Trousers 50in